Add To Favorites
Product Overview
Digi-Key Part Number SI7904BDN-T1-GE3CT-ND
Quantity Available 3.761
Can ship immediately
Manufacturer

Manufacturer Part Number

SI7904BDN-T1-GE3

Description MOSFET 2N-CH 20V 6A PPAK 1212-8
Expanded Description Mosfet Array 2 N-Channel (Dual) 20V 6A 17.8W Surface Mount PowerPAK® 1212-8 Dual
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Documents & Media
Datasheets SI7904BDN
Product Attributes Select All
Categories
Manufacturer

Vishay Siliconix

Series TrenchFET®
Packaging ? Cut Tape (CT) ?
Part Status Active
FET Type 2 N-Channel (Dual)
FET Feature Logic Level Gate
Drain to Source Voltage (Vdss) 20V
Current - Continuous Drain (Id) @ 25°C 6A
Rds On (Max) @ Id, Vgs 30 mOhm @ 7.1A, 4.5V
Vgs(th) (Max) @ Id 1V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 24nC @ 8V
Input Capacitance (Ciss) (Max) @ Vds 860pF @ 10V
Power - Max 17.8W
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case PowerPAK® 1212-8 Dual
Supplier Device Package PowerPAK® 1212-8 Dual
 
Additional Resources
Standard Package ? 1
Other Names SI7904BDN-T1-GE3CT

13:06:56 2/21/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,91000 0,91
10 0,81400 8,14
25 0,77280 19,32
100 0,63480 63,48
250 0,59336 148,34
500 0,52436 262,18
1.000 0,41398 413,98

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SI7904BDN-T1-GE3TR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 3.000 - Immediate
  • Unit Price: 0,37512
  • Digi-Reel® ? : SI7904BDN-T1-GE3DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.761 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback