Add To Favorites
Product Overview
Digi-Key Part Number SI7858ADP-T1-E3CT-ND
Quantity Available 4.494
Can ship immediately
Manufacturer

Manufacturer Part Number

SI7858ADP-T1-E3

Description MOSFET N-CH 12V 20A PPAK SO-8
Expanded Description N-Channel 12V 20A (Ta) 1.9W (Ta) Surface Mount PowerPAK® SO-8
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Documents & Media
Datasheets Si7858ADP
Video File MOSFET Technologies for Power Conversion
PCN Assembly/Origin Multiple Fabracation Changes09/Jul/2014
Catalog Page 1402 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Vishay Siliconix

Series TrenchFET®
Packaging ? Cut Tape (CT) ?
Part Status Active
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 12V
Current - Continuous Drain (Id) @ 25°C 20A (Ta)
Drive Voltage (Max Rds On, Min Rds On) 2.5V, 4.5V
Vgs(th) (Max) @ Id 1.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 80nC @ 4.5V
Input Capacitance (Ciss) (Max) @ Vds 5700pF @ 6V
Vgs (Max) ±8V
FET Feature -
Power Dissipation (Max) 1.9W (Ta)
Rds On (Max) @ Id, Vgs 2.6 mOhm @ 29A, 4.5V
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package PowerPAK® SO-8
Package / Case PowerPAK® SO-8
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names SI7858ADP-T1-E3CT

23:12:20 2/22/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,87000 1,87
10 1,67700 16,77
25 1,58200 39,55
100 1,34770 134,77
250 1,26548 316,37
500 1,10728 553,64
1.000 0,91747 917,47

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SI7858ADP-T1-E3TR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 3.000 - Immediate
  • Unit Price: 0,82932
  • Digi-Reel® ? : SI7858ADP-T1-E3DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4.494 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback