Add To Favorites
Product Overview
Digi-Key Part Number SI7658ADP-T1-GE3CT-ND
Quantity Available 7.451
Can ship immediately
Manufacturer

Manufacturer Part Number

SI7658ADP-T1-GE3

Description MOSFET N-CH 30V 60A PPAK SO-8
Expanded Description N-Channel 30V 60A (Tc) 5.4W (Ta), 83W (Tc) Surface Mount PowerPAK® SO-8
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Documents & Media
Datasheets SI7658ADP
Video File MOSFET Technologies for Power Conversion
PCN Assembly/Origin Multiple Fabracation Changes09/Jul/2014
Catalog Page 1402 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Vishay Siliconix

Series TrenchFET®
Packaging ? Cut Tape (CT) ?
Part Status Active
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 30V
Current - Continuous Drain (Id) @ 25°C 60A (Tc)
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V
Vgs(th) (Max) @ Id 2.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 110nC @ 10V
Input Capacitance (Ciss) (Max) @ Vds 4590pF @ 15V
Vgs (Max) ±20V
FET Feature -
Power Dissipation (Max) 5.4W (Ta), 83W (Tc)
Rds On (Max) @ Id, Vgs 2.2 mOhm @ 20A, 10V
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package PowerPAK® SO-8
Package / Case PowerPAK® SO-8
 
Additional Resources
Standard Package ? 1
Other Names SI7658ADP-T1-GE3CT

00:41:22 3/29/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,84000 2,84
10 2,55200 25,52
25 2,41200 60,30
100 2,09040 209,04
250 1,98316 495,79
500 1,77950 889,75
1.000 1,50078 1.500,78

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SI7658ADP-T1-GE3TR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 0
  • Unit Price: 1,38421
  • Digi-Reel® ? : SI7658ADP-T1-GE3DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 7.451 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback