Add To Favorites
Product Overview
Digi-Key Part Number SI7434DP-T1-E3CT-ND
Quantity Available 10.918
Can ship immediately
Manufacturer

Manufacturer Part Number

SI7434DP-T1-E3

Description MOSFET N-CH 250V 2.3A PPAK SO-8
Expanded Description N-Channel 250V 2.3A (Ta) 1.9W (Ta) Surface Mount PowerPAK® SO-8
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Documents & Media
Datasheets Si7434DP
Video File MOSFET Technologies for Power Conversion
Catalog Page 1403 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Vishay Siliconix

Series TrenchFET®
Packaging ? Cut Tape (CT) ?
Part Status Active
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 250V
Current - Continuous Drain (Id) @ 25°C 2.3A (Ta)
Drive Voltage (Max Rds On, Min Rds On) 6V, 10V
Vgs(th) (Max) @ Id 4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 50nC @ 10V
Input Capacitance (Ciss) (Max) @ Vds -
Vgs (Max) ±20V
FET Feature -
Power Dissipation (Max) 1.9W (Ta)
Rds On (Max) @ Id, Vgs 155 mOhm @ 3.8A, 10V
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package PowerPAK® SO-8
Package / Case PowerPAK® SO-8
 
Additional Resources
Standard Package ? 1
Other Names SI7434DP-T1-E3CT

12:13:40 1/19/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,45000 2,45
10 2,19500 21,95
25 2,07120 51,78
100 1,76460 176,46
250 1,65688 414,22
500 1,44978 724,89
1.000 1,20124 1.201,24

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SI7434DP-T1-E3TR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 9.000 - Immediate
  • Unit Price: 1,08582
  • Digi-Reel® ? : SI7434DP-T1-E3DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 10.918 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback