Add To Favorites
Product Overview
Digi-Key Part Number SI7192DP-T1-GE3CT-ND
Quantity Available 9.281
Can ship immediately
Manufacturer

Manufacturer Part Number

SI7192DP-T1-GE3

Description MOSFET N-CH 30V 60A PPAK SO-8
Expanded Description N-Channel 30V 60A (Tc) 6.25W (Ta), 104W (Tc) Surface Mount PowerPAK® SO-8
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Product Attributes Select All
Categories
Manufacturer

Vishay Siliconix

Series TrenchFET®
Packaging ? Cut Tape (CT) ?
Part Status Active
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 30V
Current - Continuous Drain (Id) @ 25°C 60A (Tc)
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V
Vgs(th) (Max) @ Id 2.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 135nC @ 10V
Input Capacitance (Ciss) (Max) @ Vds 5800pF @ 15V
Vgs (Max) ±20V
FET Feature -
Power Dissipation (Max) 6.25W (Ta), 104W (Tc)
Rds On (Max) @ Id, Vgs 1.9 mOhm @ 20A, 10V
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package PowerPAK® SO-8
Package / Case PowerPAK® SO-8
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names SI7192DP-T1-GE3CT

15:02:42 3/23/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 3,09000 3,09
10 2,77000 27,70
25 2,61880 65,47
100 2,26960 226,96
250 2,15316 538,29
500 1,93202 966,01
1.000 1,62941 1.629,41

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SI7192DP-T1-GE3TR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 6.000 - Immediate
  • Unit Price: 1,50286
  • Digi-Reel® ? : SI7192DP-T1-GE3DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 9.281 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback