Add To Favorites
Product Overview
Digi-Key Part Number SI5468DC-T1-GE3CT-ND
Quantity Available 6.370
Can ship immediately
Manufacturer

Manufacturer Part Number

SI5468DC-T1-GE3

Description MOSFET N-CH 30V 6A 1206-8
Expanded Description N-Channel 30V 6A (Tc) 2.3W (Ta), 5.7W (Tc) Surface Mount 1206-8 ChipFET™
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Documents & Media
Datasheets SI5468DC
Video File MOSFET Technologies for Power Conversion
Product Attributes Select All
Categories
Manufacturer

Vishay Siliconix

Series TrenchFET®
Packaging ? Cut Tape (CT) ?
Part Status Active
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 30V
Current - Continuous Drain (Id) @ 25°C 6A (Tc)
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V
Vgs(th) (Max) @ Id 2.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 12nC @ 10V
Input Capacitance (Ciss) (Max) @ Vds 435pF @ 15V
Vgs (Max) ±20V
FET Feature -
Power Dissipation (Max) 2.3W (Ta), 5.7W (Tc)
Rds On (Max) @ Id, Vgs 28 mOhm @ 6.8A, 10V
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package 1206-8 ChipFET™
Package / Case 8-SMD, Flat Lead
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names SI5468DC-T1-GE3CT

00:32:05 1/20/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,46000 0,46
10 0,37100 3,71
25 0,34000 8,50
100 0,25310 25,31
250 0,22936 57,34
500 0,18982 94,91
1.000 0,14236 142,36

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SI5468DC-T1-GE3TR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 3.000 - Immediate
  • Unit Price: 0,12669
  • Digi-Reel® ? : SI5468DC-T1-GE3DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 6.370 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback