Add To Favorites
Product Overview
Digi-Key Part Number SI5410DU-T1-GE3CT-ND
Quantity Available 15.090
Can ship immediately
Manufacturer

Manufacturer Part Number

SI5410DU-T1-GE3

Description MOSFET N-CH 40V 12A PPAK CHIPFET
Expanded Description N-Channel 40V 12A (Tc) 3.1W (Ta), 31W (Tc) Surface Mount PowerPAK® ChipFet Single
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Documents & Media
Datasheets SI5410DU
Video File MOSFET Technologies for Power Conversion
Catalog Page 1401 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Vishay Siliconix

Series TrenchFET®
Packaging ? Cut Tape (CT) ?
Part Status Active
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 40V
Current - Continuous Drain (Id) @ 25°C 12A (Tc)
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V
Vgs(th) (Max) @ Id 3V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 32nC @ 10V
Input Capacitance (Ciss) (Max) @ Vds 1350pF @ 20V
Vgs (Max) ±20V
FET Feature -
Power Dissipation (Max) 3.1W (Ta), 31W (Tc)
Rds On (Max) @ Id, Vgs 18 mOhm @ 6.6A, 10V
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package PowerPAK® ChipFet Single
Package / Case PowerPAK® ChipFET™ Single
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names SI5410DU-T1-GE3CT

09:24:34 2/26/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,08000 1,08
10 0,96400 9,64
25 0,91520 22,88
100 0,75200 75,20
250 0,70292 175,73
500 0,62120 310,60
1.000 0,49042 490,42

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SI5410DU-T1-GE3TR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 12.000 - Immediate
  • Unit Price: 0,44439
  • Digi-Reel® ? : SI5410DU-T1-GE3DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 15.090 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback