Add To Favorites
Product Overview
Digi-Key Part Number SI4890DY-T1-E3CT-ND
Quantity Available 11.262
Can ship immediately
Manufacturer

Manufacturer Part Number

SI4890DY-T1-E3

Description MOSFET N-CH 30V 11A 8-SOIC
Expanded Description N-Channel 30V 2.5W (Ta) Surface Mount 8-SO
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Documents & Media
Datasheets SI4890DY
Video File MOSFET Technologies for Power Conversion
Catalog Page 1402 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Vishay Siliconix

Series TrenchFET®
Packaging ? Cut Tape (CT) ?
Part Status Active
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 30V
Current - Continuous Drain (Id) @ 25°C -
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V
Vgs(th) (Max) @ Id 800mV @ 250µA (Min)
Gate Charge (Qg) (Max) @ Vgs 20nC @ 5V
Input Capacitance (Ciss) (Max) @ Vds -
Vgs (Max) ±25V
FET Feature -
Power Dissipation (Max) 2.5W (Ta)
Rds On (Max) @ Id, Vgs 12 mOhm @ 11A, 10V
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package 8-SO
Package / Case 8-SOIC (0.154", 3.90mm Width)
 
Additional Resources
Standard Package ? 1
Other Names SI4890DY-T1-E3CT

04:41:12 2/28/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,70000 2,70
10 2,42100 24,21
25 2,28400 57,10
100 1,94580 194,58
250 1,82704 456,76
500 1,59868 799,34
1.000 1,32462 1.324,62

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SI4890DY-T1-E3TR-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 2.500 - Immediate
  • Unit Price: 1,19734
  • Digi-Reel® ? : SI4890DY-T1-E3DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 11.262 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback