Add To Favorites
Product Overview
Digi-Key Part Number SI4866DY-T1-E3CT-ND
Quantity Available 2.097
Can ship immediately
Manufacturer

Manufacturer Part Number

SI4866DY-T1-E3

Description MOSFET N-CH 12V 11A 8-SOIC
Expanded Description N-Channel 12V 11A (Ta) 1.6W (Ta) Surface Mount 8-SO
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 26 Weeks
Documents & Media
Datasheets SI4866DY
Video File MOSFET Technologies for Power Conversion
PCN Assembly/Origin Multiple Fabracation Changes09/Jul/2014
Product Attributes Select All
Categories
Manufacturer

Vishay Siliconix

Series TrenchFET®
Packaging ? Cut Tape (CT) ?
Part Status Active
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 12V
Current - Continuous Drain (Id) @ 25°C 11A (Ta)
Drive Voltage (Max Rds On, Min Rds On) 2.5V, 4.5V
Vgs(th) (Max) @ Id 600mV @ 250µA (Min)
Gate Charge (Qg) (Max) @ Vgs 30nC @ 4.5V
Input Capacitance (Ciss) (Max) @ Vds -
Vgs (Max) ±8V
FET Feature -
Power Dissipation (Max) 1.6W (Ta)
Rds On (Max) @ Id, Vgs 5.5 mOhm @ 17A, 4.5V
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package 8-SO
Package / Case 8-SOIC (0.154", 3.90mm Width)
 
Additional Resources
Standard Package ? 1
Other Names SI4866DY-T1-E3CT

23:49:55 3/27/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,14000 2,14
10 1,92100 19,21
25 1,81200 45,30
100 1,54400 154,40
250 1,44972 362,43
500 1,26850 634,25
1.000 1,05105 1.051,05

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SI4866DY-T1-E3TR-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 0
  • Unit Price: 0,95006
  • Digi-Reel® ? : SI4866DY-T1-E3DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.097 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback