Add To Favorites
Product Overview
Digi-Key Part Number SI4618DY-T1-E3CT-ND
Quantity Available 5.000
Can ship immediately
Manufacturer

Manufacturer Part Number

SI4618DY-T1-E3

Description MOSFET 2N-CH 30V 8A 8-SOIC
Expanded Description Mosfet Array 2 N-Channel (Half Bridge) 30V 8A, 15.2A 1.98W, 4.16W Surface Mount 8-SO
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Documents & Media
Datasheets SI4618DY-T1-(G)E3
Catalog Page 1403 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Vishay Siliconix

Series TrenchFET®
Packaging ? Cut Tape (CT) ?
Part Status Active
FET Type 2 N-Channel (Half Bridge)
FET Feature Standard
Drain to Source Voltage (Vdss) 30V
Current - Continuous Drain (Id) @ 25°C 8A, 15.2A
Rds On (Max) @ Id, Vgs 17 mOhm @ 8A, 10V
Vgs(th) (Max) @ Id 2.5V @ 1mA
Gate Charge (Qg) (Max) @ Vgs 44nC @ 10V
Input Capacitance (Ciss) (Max) @ Vds 1535pF @ 15V
Power - Max 1.98W, 4.16W
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SO
 
Additional Resources
Standard Package ? 1
Other Names SI4618DY-T1-E3CT

06:32:27 1/22/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,36000 1,36
10 1,22200 12,22
25 1,16000 29,00
100 0,95270 95,27
250 0,89056 222,64
500 0,78702 393,51
1.000 0,62134 621,34

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SI4618DY-T1-E3TR-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 2.500 - Immediate
  • Unit Price: 0,56302
  • Digi-Reel® ? : SI4618DY-T1-E3DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 5.000 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback