Add To Favorites
Product Overview
Digi-Key Part Number SI4487DY-T1-GE3CT-ND
Quantity Available 6.947
Can ship immediately
Manufacturer

Manufacturer Part Number

SI4487DY-T1-GE3

Description MOSFET P-CH 30V 11.6A 8-SOIC
Expanded Description P-Channel 30V 11.6A (Tc) 2.5W (Ta), 5W (Tc) Surface Mount 8-SO
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Documents & Media
Datasheets SI4487DY
Video File MOSFET Technologies for Power Conversion
Product Attributes Select All
Categories
Manufacturer

Vishay Siliconix

Series TrenchFET®
Packaging ? Cut Tape (CT) ?
Part Status Active
FET Type P-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 30V
Current - Continuous Drain (Id) @ 25°C 11.6A (Tc)
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V
Vgs(th) (Max) @ Id 2.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 36nC @ 10V
Input Capacitance (Ciss) (Max) @ Vds 1075pF @ 15V
Vgs (Max) ±25V
FET Feature -
Power Dissipation (Max) 2.5W (Ta), 5W (Tc)
Rds On (Max) @ Id, Vgs 20.5 mOhm @ 10A, 10V
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package 8-SO
Package / Case 8-SOIC (0.154", 3.90mm Width)
 
Additional Resources
Standard Package ? 1
Other Names SI4487DY-T1-GE3CT

23:15:12 1/18/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,74000 0,74
10 0,65300 6,53
25 0,61320 15,33
100 0,50020 50,02
250 0,46464 116,16
500 0,39544 197,72
1.000 0,31635 316,35

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SI4487DY-T1-GE3TR-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 5.000 - Immediate
  • Unit Price: 0,27834
  • Digi-Reel® ? : SI4487DY-T1-GE3DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 6.947 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback