Add To Favorites
Product Overview
Digi-Key Part Number SI4465ADY-T1-GE3CT-ND
Quantity Available 8.255
Can ship immediately
Manufacturer

Manufacturer Part Number

SI4465ADY-T1-GE3

Description MOSFET P-CH 8V 8SOIC
Expanded Description P-Channel 8V 3W (Ta), 6.5W (Tc) Surface Mount 8-SO
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Documents & Media
Datasheets SI4465ADY
Video File MOSFET Technologies for Power Conversion
Product Attributes Select All
Categories
Manufacturer

Vishay Siliconix

Series TrenchFET®
Packaging ? Cut Tape (CT) ?
Part Status Active
FET Type P-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 8V
Current - Continuous Drain (Id) @ 25°C -
Drive Voltage (Max Rds On, Min Rds On) 1.8V, 4.5V
Vgs(th) (Max) @ Id 1V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 85nC @ 4.5V
Input Capacitance (Ciss) (Max) @ Vds -
Vgs (Max) ±8V
FET Feature -
Power Dissipation (Max) 3W (Ta), 6.5W (Tc)
Rds On (Max) @ Id, Vgs 9 mOhm @ 14A, 4.5V
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package 8-SO
Package / Case 8-SOIC (0.154", 3.90mm Width)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names SI4465ADY-T1-GE3CT

08:40:08 2/19/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,78000 1,78
10 1,60600 16,06
25 1,51480 37,87
100 1,29040 129,04
250 1,21164 302,91
500 1,06018 530,09
1.000 0,87843 878,43

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SI4465ADY-T1-GE3TR-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 7.500 - Immediate
  • Unit Price: 0,79403
  • Digi-Reel® ? : SI4465ADY-T1-GE3DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 8.255 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback