Add To Favorites
Product Overview
Digi-Key Part Number SI4434DY-T1-GE3CT-ND
Quantity Available 6.064
Can ship immediately
Manufacturer

Manufacturer Part Number

SI4434DY-T1-GE3

Description MOSFET N-CH 250V 2.1A 8-SOIC
Expanded Description N-Channel 250V 2.1A (Ta) 1.56W (Ta) Surface Mount 8-SO
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Documents & Media
Datasheets SI4434DY
Video File MOSFET Technologies for Power Conversion
Product Attributes Select All
Categories
Manufacturer

Vishay Siliconix

Series TrenchFET®
Packaging ? Cut Tape (CT) ?
Part Status Active
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 250V
Current - Continuous Drain (Id) @ 25°C 2.1A (Ta)
Drive Voltage (Max Rds On, Min Rds On) 6V, 10V
Vgs(th) (Max) @ Id 4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 50nC @ 10V
Input Capacitance (Ciss) (Max) @ Vds -
Vgs (Max) ±20V
FET Feature -
Power Dissipation (Max) 1.56W (Ta)
Rds On (Max) @ Id, Vgs 155 mOhm @ 3A, 10V
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package 8-SO
Package / Case 8-SOIC (0.154", 3.90mm Width)
 
Additional Resources
Standard Package ? 1
Other Names SI4434DY-T1-GE3CT

17:13:50 2/23/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,04000 2,04
10 1,83000 18,30
25 1,72600 43,15
100 1,47060 147,06
250 1,38088 345,22
500 1,20826 604,13
1.000 1,00113 1.001,13

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SI4434DY-T1-GE3TR-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 5.000 - Immediate
  • Unit Price: 0,90494
  • Digi-Reel® ? : SI4434DY-T1-GE3DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 6.064 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback