Add To Favorites
Product Overview
Digi-Key Part Number SI4136DY-T1-GE3CT-ND
Quantity Available 4.912
Can ship immediately
Manufacturer

Manufacturer Part Number

SI4136DY-T1-GE3

Description MOSFET N-CH 20V 46A 8-SOIC
Expanded Description N-Channel 20V 46A (Tc) 3.5W (Ta), 7.8W (Tc) Surface Mount 8-SO
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 19 Weeks
Documents & Media
Datasheets SI4136DY
Video File MOSFET Technologies for Power Conversion
PCN Assembly/Origin Multiple Fabracation Changes09/Jul/2014
Product Attributes Select All
Categories
Manufacturer

Vishay Siliconix

Series TrenchFET®
Packaging ? Cut Tape (CT) ?
Part Status Active
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 20V
Current - Continuous Drain (Id) @ 25°C 46A (Tc)
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V
Vgs(th) (Max) @ Id 2.2V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 110nC @ 10V
Input Capacitance (Ciss) (Max) @ Vds 4560pF @ 10V
Vgs (Max) ±20V
FET Feature -
Power Dissipation (Max) 3.5W (Ta), 7.8W (Tc)
Rds On (Max) @ Id, Vgs 2 mOhm @ 15A, 10V
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package 8-SO
Package / Case 8-SOIC (0.154", 3.90mm Width)
 
Additional Resources
Standard Package ? 1
Other Names SI4136DY-T1-GE3CT

12:11:05 3/26/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,59000 1,59
10 1,41600 14,16
25 1,34360 33,59
100 1,10360 110,36
250 1,03164 257,91
500 0,91170 455,85
1.000 0,71976 719,76

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SI4136DY-T1-GE3TR-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 2.500 - Immediate
  • Unit Price: 0,65221
  • Digi-Reel® ? : SI4136DY-T1-GE3DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4.912 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback