Add To Favorites
Product Overview
Digi-Key Part Number SI3477DV-T1-GE3CT-ND
Quantity Available 6.813
Can ship immediately
Manufacturer

Manufacturer Part Number

SI3477DV-T1-GE3

Description MOSFET P-CH 12V 8A 6-TSOP
Expanded Description P-Channel 12V 8A (Tc) 2W (Ta), 4.2W (Tc) Surface Mount 6-TSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Documents & Media
Datasheets SI3477DV
Video File MOSFET Technologies for Power Conversion
PCN Assembly/Origin Wafer Fab Addition 22/Jun/2015
Product Attributes Select All
Categories
Manufacturer

Vishay Siliconix

Series TrenchFET®
Packaging ? Cut Tape (CT) ?
Part Status Active
FET Type P-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 12V
Current - Continuous Drain (Id) @ 25°C 8A (Tc)
Drive Voltage (Max Rds On, Min Rds On) 1.8V, 4.5V
Vgs(th) (Max) @ Id 1V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 90nC @ 10V
Input Capacitance (Ciss) (Max) @ Vds 2600pF @ 6V
Vgs (Max) ±10V
FET Feature -
Power Dissipation (Max) 2W (Ta), 4.2W (Tc)
Rds On (Max) @ Id, Vgs 17.5 mOhm @ 9A, 4.5V
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package 6-TSOP
Package / Case SOT-23-6 Thin, TSOT-23-6
 
Additional Resources
Standard Package ? 1
Other Names SI3477DV-T1-GE3CT

19:17:13 2/27/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,68000 0,68
10 0,60300 6,03
25 0,56640 14,16
100 0,46220 46,22
250 0,42936 107,34
500 0,36542 182,71
1.000 0,29233 292,33

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SI3477DV-T1-GE3TR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 6.000 - Immediate
  • Unit Price: 0,25721
  • Digi-Reel® ? : SI3477DV-T1-GE3DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 6.813 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback