Add To Favorites
Product Overview
Digi-Key Part Number SI1900DL-T1-E3CT-ND
Quantity Available 7.025
Can ship immediately
Manufacturer

Manufacturer Part Number

SI1900DL-T1-E3

Description MOSFET 2N-CH 30V 0.59A SC70-6
Expanded Description Mosfet Array 2 N-Channel (Dual) 30V 590mA 270mW Surface Mount SC-70-6 (SOT-363)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets SI1900DL
Product Attributes Select All
Categories
Manufacturer

Vishay Siliconix

Series TrenchFET®
Packaging ? Cut Tape (CT) ?
Part Status Active
FET Type 2 N-Channel (Dual)
FET Feature Logic Level Gate
Drain to Source Voltage (Vdss) 30V
Current - Continuous Drain (Id) @ 25°C 590mA
Rds On (Max) @ Id, Vgs 480 mOhm @ 590mA, 10V
Vgs(th) (Max) @ Id 3V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 1.4nC @ 10V
Input Capacitance (Ciss) (Max) @ Vds -
Power - Max 270mW
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case 6-TSSOP, SC-88, SOT-363
Supplier Device Package SC-70-6 (SOT-363)
 
Additional Resources
Standard Package ? 1
Other Names SI1900DL-T1-E3CT

23:25:13 1/22/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,57000 0,57
10 0,48200 4,82
25 0,45000 11,25
100 0,35980 35,98
250 0,33416 83,54
500 0,28274 141,37
1.000 0,21848 218,48

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SI1900DL-T1-E3TR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 6.000 - Immediate
  • Unit Price: 0,19340
  • Digi-Reel® ? : SI1900DL-T1-E3DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 7.025 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback