Add To Favorites
Product Overview
Digi-Key Part Number SI1471DH-T1-GE3CT-ND
Quantity Available 1.596
Can ship immediately
Manufacturer

Manufacturer Part Number

SI1471DH-T1-GE3

Description MOSFET P-CH 30V 2.7A SC-70-6
Expanded Description P-Channel 30V 2.7A (Tc) 1.5W (Ta), 2.78W (Tc) Surface Mount SC-70-6 (SOT-363)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Documents & Media
Datasheets SI1471DH
Video File MOSFET Technologies for Power Conversion
Product Attributes Select All
Categories
Manufacturer

Vishay Siliconix

Series TrenchFET®
Packaging ? Cut Tape (CT) ?
Part Status Active
FET Type P-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 30V
Current - Continuous Drain (Id) @ 25°C 2.7A (Tc)
Drive Voltage (Max Rds On, Min Rds On) 2.5V, 10V
Vgs(th) (Max) @ Id 1.6V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 9.8nC @ 4.5V
Input Capacitance (Ciss) (Max) @ Vds 445pF @ 15V
Vgs (Max) ±12V
FET Feature -
Power Dissipation (Max) 1.5W (Ta), 2.78W (Tc)
Rds On (Max) @ Id, Vgs 100 mOhm @ 2A, 10V
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package SC-70-6 (SOT-363)
Package / Case 6-TSSOP, SC-88, SOT-363
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names SI1471DH-T1-GE3CT

08:37:13 2/23/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,58000 0,58
10 0,50800 5,08
25 0,47680 11,92
100 0,38920 38,92
250 0,36156 90,39
500 0,30772 153,86
1.000 0,24617 246,17

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SI1471DH-T1-GE3TR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 0
  • Unit Price: 0,21660
  • Digi-Reel® ? : SI1471DH-T1-GE3DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.596 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback