Add To Favorites
Product Overview
Digi-Key Part Number SI1403BDL-T1-E3CT-ND
Quantity Available 1.521
Can ship immediately
Manufacturer

Manufacturer Part Number

SI1403BDL-T1-E3

Description MOSFET P-CH 20V 1.4A SC70-6
Expanded Description P-Channel 20V 1.4A (Ta) 568mW (Ta) Surface Mount SC-70-6 (SOT-363)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets SI1403BDL
Video File MOSFET Technologies for Power Conversion
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1405 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Vishay Siliconix

Series TrenchFET®
Packaging ? Cut Tape (CT) ?
Part Status Active
FET Type P-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 20V
Current - Continuous Drain (Id) @ 25°C 1.4A (Ta)
Drive Voltage (Max Rds On, Min Rds On) 2.5V, 4.5V
Vgs(th) (Max) @ Id 1.3V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 4.5nC @ 4.5V
Input Capacitance (Ciss) (Max) @ Vds -
Vgs (Max) ±12V
FET Feature -
Power Dissipation (Max) 568mW (Ta)
Rds On (Max) @ Id, Vgs 150 mOhm @ 1.5A, 4.5V
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package SC-70-6 (SOT-363)
Package / Case 6-TSSOP, SC-88, SOT-363
 
You May Also Be Interested In
  • BC127 - BlueCreation | 1495-1000-1-ND DigiKey Electronics
  • BC127
  • BlueCreation
  • RF TXRX MOD BLUETOOTH CHIP ANT
  • Unit Price 28,99000
  • 1495-1000-1-ND
Additional Resources
Standard Package ? 1
Other Names SI1403BDL-T1-E3CT

04:22:21 3/26/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,49000 0,49
10 0,39800 3,98
25 0,36440 9,11
100 0,27110 27,11
250 0,24576 61,44
500 0,20338 101,69
1.000 0,15253 152,53

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SI1403BDL-T1-E3TR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 0
  • Unit Price: 0,13574
  • Digi-Reel® ? : SI1403BDL-T1-E3DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.521 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback