Add To Favorites
Product Overview
Digi-Key Part Number IRFD010PBF-ND
Quantity Available 1.187
Can ship immediately
Manufacturer

Manufacturer Part Number

IRFD010PBF

Description MOSFET N-CH 50V 1.7A 4-DIP
Expanded Description N-Channel 50V 1.7A (Tc) 1W (Tc) Through Hole 4-DIP, Hexdip, HVMDIP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Datasheets IRFD010, IRFD012
Video File MOSFET Technologies for Power Conversion
Product Attributes Select All
Categories
Manufacturer

Vishay Siliconix

Series -
Packaging ? Tube ?
Part Status Active
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 50V
Current - Continuous Drain (Id) @ 25°C 1.7A (Tc)
Drive Voltage (Max Rds On, Min Rds On) 10V
Vgs(th) (Max) @ Id 4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 13nC @ 10V
Input Capacitance (Ciss) (Max) @ Vds 250pF @ 25V
Vgs (Max) ±20V
FET Feature -
Power Dissipation (Max) 1W (Tc)
Rds On (Max) @ Id, Vgs 200 mOhm @ 860mA, 10V
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Through Hole
Supplier Device Package 4-DIP, Hexdip, HVMDIP
Package / Case 4-DIP (0.300", 7.62mm)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 2.500
Other Names *IRFD010PBF

03:19:07 1/24/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,27000 1,27
10 1,13300 11,33
25 1,07480 26,87
100 0,88300 88,30
250 0,82544 206,36
500 0,72944 364,72
1.000 0,57588 575,88
2.500 0,53749 1.343,72
5.000 0,51061 2.553,07

Submit a request for quotation on quantities greater than those displayed.

Send Feedback