Add To Favorites
Product Overview
Digi-Key Part Number DG611AEN-T1-E4CT-ND
Quantity Available 9.726
Can ship immediately
Manufacturer

Manufacturer Part Number

DG611AEN-T1-E4

Description IC SWITCH QUAD SPST 16MINIQFN
Expanded Description 4 Circuit IC Switch 1:1 115 Ohm 16-miniQFN (1.8x2.6)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets DG611A-13A
PCN Design/Specification SIL-104-2014-Rev-0 15/Dec/2014
Catalog Page 1020 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Vishay Siliconix

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Switch Circuit SPST - NC
Multiplexer/Demultiplexer Circuit 1:1
Number of Circuits 4
On-State Resistance (Max) 115 Ohm
Channel-to-Channel Matching (ΔRon) 700 mOhm
Voltage - Supply, Single (V+) 2.7 V ~ 12 V
Voltage - Supply, Dual (V±) ±2.7 V ~ 5 V
Switch Time (Ton, Toff) (Max) 55ns, 35ns
-3db Bandwidth 720MHz
Charge Injection 1pC
Channel Capacitance (CS(off), CD(off)) 2pF, 3pF
Current - Leakage (IS(off)) (Max) 100pA
Crosstalk -90dB @ 10MHz
Operating Temperature -40°C ~ 125°C (TA)
Package / Case 16-WFQFN
Supplier Device Package 16-miniQFN (1.8x2.6)
 
Additional Resources
Standard Package ? 1
Other Names DG611AEN-T1-E4CT

17:01:29 1/23/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,31000 1,31
10 1,16600 11,66
25 1,10720 27,68
100 0,90950 90,95
250 0,85020 212,55
500 0,75134 375,67
1.000 0,59316 593,16

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : DG611AEN-T1-E4TR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 9.000 - Immediate
  • Unit Price: 0,53749
  • Digi-Reel® ? : DG611AEN-T1-E4DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 10.026 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback