Add To Favorites
Product Overview
Digi-Key Part Number DG411HSDN-T1-E4CT-ND
Quantity Available 5.189
Can ship immediately
Manufacturer

Manufacturer Part Number

DG411HSDN-T1-E4

Description IC SWITCH QUAD SPST 16-QFN 4X4
Expanded Description 4 Circuit IC Switch 1:1 35 Ohm 16-QFN (4x4)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets DG411,12,13HS
Product Attributes Select All
Categories
Manufacturer

Vishay Siliconix

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Switch Circuit SPST - NC
Multiplexer/Demultiplexer Circuit 1:1
Number of Circuits 4
On-State Resistance (Max) 35 Ohm
Channel-to-Channel Matching (ΔRon) -
Voltage - Supply, Single (V+) 12V
Voltage - Supply, Dual (V±) ±5 V ~ 20 V
Switch Time (Ton, Toff) (Max) 105ns, 80ns
-3db Bandwidth -
Charge Injection 22pC
Channel Capacitance (CS(off), CD(off)) 12pF, 12pF
Current - Leakage (IS(off)) (Max) 250pA
Crosstalk -88dB @ 1MHz
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 16-VQFN Exposed Pad
Supplier Device Package 16-QFN (4x4)
 
Additional Resources
Standard Package ? 1
Other Names DG411HSDN-T1-E4CT

13:34:05 3/24/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 3,86000 3,86
10 3,47100 34,71
25 3,28160 82,04
100 2,84410 284,41
250 2,69816 674,54
500 2,42108 1.210,54
1.000 2,04187 2.041,87

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : DG411HSDN-T1-E4TR-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 0
  • Unit Price: 1,88328
  • Digi-Reel® ? : DG411HSDN-T1-E4DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 5.189 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback