Add To Favorites
Product Overview
Digi-Key Part Number DG2722DN-T1-E4CT-ND
Quantity Available 2.935
Can ship immediately
Manufacturer

Manufacturer Part Number

DG2722DN-T1-E4

Description IC SWITCH DPDT USB2.0 10-MINIQFN
Expanded Description 2 Circuit IC Switch 2:2 8 Ohm 10-miniQFN (1.4x1.8)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets DG2722
Product Attributes Select All
Categories
Manufacturer

Vishay Siliconix

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Switch Circuit DPDT
Multiplexer/Demultiplexer Circuit 2:2
Number of Circuits 2
On-State Resistance (Max) 8 Ohm
Channel-to-Channel Matching (ΔRon) 800 mOhm
Voltage - Supply, Single (V+) 2.6 V ~ 4.3 V
Voltage - Supply, Dual (V±) -
Switch Time (Ton, Toff) (Max) 30ns, 25ns
-3db Bandwidth 900MHz
Charge Injection 0.5pC
Channel Capacitance (CS(off), CD(off)) 2.2pF
Current - Leakage (IS(off)) (Max) 100nA
Crosstalk -45dB @ 240MHz
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 10-UFQFN
Supplier Device Package 10-miniQFN (1.4x1.8)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names DG2722DN-T1-E4CT

22:29:08 3/28/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,44000 1,44
10 1,29000 12,90
25 1,22520 30,63
100 1,00640 100,64
250 0,94072 235,18
500 0,83134 415,67
1.000 0,65632 656,32

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : DG2722DN-T1-E4TR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 0
  • Unit Price: 0,59472
  • Digi-Reel® ? : DG2722DN-T1-E4DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.935 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback