Add To Favorites
Product Overview
Digi-Key Part Number TS63Y-200CT-ND
Quantity Available 5.243
Can ship immediately
Manufacturer

Manufacturer Part Number

TS63Y201KR10

Description TRIMMER 200 OHM 0.25W SMD
Expanded Description 200 Ohm 0.25W, 1/4W Gull Wing Surface Mount Trimmer Potentiometer Cermet 15 Turn Top Adjustment
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets TS63 Series
Catalog Page 2050 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Vishay Sfernice

Series TS63
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 200
Power (Watts) 0.25W, 1/4W
Tolerance ±10%
Temperature Coefficient ±100ppm/°C
Number of Turns 15
Adjustment Type Top Adjustment
Resistive Material Cermet
Mounting Type Surface Mount
Termination Style Gull Wing
Size / Dimension Rectangular - 0.270" x 0.197" Face x 0.270" H (6.85mm x 5.00mm x 6.85mm)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names TS63Y-200CT

08:00:59 1/19/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 4,04000 4,04
10 3,53300 35,33
25 3,15440 78,86
50 2,96480 148,24
100 2,90190 290,19
250 2,77568 693,92

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : TS63Y-200TR-ND
  • Minimum Quantity: 500
  • Quantity Available: 5.000 - Immediate
  • Unit Price: 2,06452
  • Digi-Reel® ? : TS63Y-200DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 5.243 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback