Add To Favorites
Product Overview
Digi-Key Part Number T93XA-500-ND
Quantity Available 1.476
Can ship immediately
Manufacturer

Manufacturer Part Number

T93XA501KT20

Description TRIMMER 500 OHM 0.5W TH
Expanded Description 500 Ohm 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 21 Turn Side Adjustment
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Product Attributes Select All
Categories
Manufacturer

Vishay Sfernice

Series T93
Packaging ? Tube ?
Part Status Active
Resistance (Ohms) 500
Power (Watts) 0.5W, 1/2W
Tolerance ±10%
Temperature Coefficient ±100ppm/°C
Number of Turns 21
Adjustment Type Side Adjustment
Resistive Material Cermet
Mounting Type Through Hole
Termination Style PC Pins
Size / Dimension Rectangular - 0.382" x 0.197" Face x 0.386" H (9.70mm x 5.00mm x 9.80mm)
 
Additional Resources
Standard Package ? 500
Other Names T93XA-500

17:56:40 3/30/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,57000 1,57
10 1,37900 13,79
25 1,24120 31,03
50 1,19520 59,76
100 1,14930 114,93
250 1,08036 270,09
500 0,91946 459,73
1.000 0,85050 850,50
5.000 0,69879 3.493,93

Submit a request for quotation on quantities greater than those displayed.

Send Feedback