Add To Favorites
Product Overview
Digi-Key Part Number RWMA-.39CT-ND
Quantity Available 2.866
Can ship immediately
Manufacturer

Manufacturer Part Number

RWM0410R390JR15E1

Description RES WIREWOUND .39 OHM 3W
Expanded Description 0.39 Ohm ±5% 3W Through Hole Resistor Axial Flame Proof, Safety Wirewound
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 19 Weeks
Documents & Media
Datasheets RWM
Catalog Page 2022 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Vishay Sfernice

Series RWM
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 0.39
Tolerance ±5%
Power (Watts) 3W
Composition Wirewound
Features Flame Proof, Safety
Temperature Coefficient ±75ppm/°C
Operating Temperature -55°C ~ 350°C
Package / Case Axial
Supplier Device Package Axial
Size / Dimension 0.217" Dia x 0.472" L (5.50mm x 12.00mm)
Height - Seated (Max) -
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names RWMA-.39CT

17:55:25 1/17/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,90000 0,90
10 0,79900 7,99
25 0,73400 18,35
50 0,66980 33,49
100 0,57960 57,96
250 0,48944 122,36
500 0,41218 206,09

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : RWMA-.39TR-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 2.000 - Immediate
  • Unit Price: 0,31616
Send Feedback