Add To Favorites
Product Overview
Digi-Key Part Number RWMA-.15CT-ND
Quantity Available 2.055
Can ship immediately
Manufacturer

Manufacturer Part Number

RWM0410R150JR15E1

Description RES WIREWOUND .15 OHM 3W
Expanded Description 0.15 Ohm ±5% 3W Through Hole Resistor Axial Flame Proof, Safety Wirewound
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 19 Weeks
Documents & Media
Datasheets RWM
Catalog Page 2022 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Vishay Sfernice

Series RWM
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 0.15
Tolerance ±5%
Power (Watts) 3W
Composition Wirewound
Features Flame Proof, Safety
Temperature Coefficient ±75ppm/°C
Operating Temperature -55°C ~ 350°C
Package / Case Axial
Supplier Device Package Axial
Size / Dimension 0.217" Dia x 0.472" L (5.50mm x 12.00mm)
Height - Seated (Max) -
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names RWMA-.15CT

05:42:24 2/20/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,88000 0,88
10 0,77700 7,77
25 0,71400 17,85
50 0,65140 32,57
100 0,56380 56,38
250 0,47608 119,02
500 0,40092 200,46

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : RWMA-.15TR-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 1.000 - Immediate
  • Unit Price: 0,30753
Send Feedback