Add To Favorites
Product Overview
Digi-Key Part Number RT50J-15-ND
Quantity Available 805
Can ship immediately
Manufacturer

Manufacturer Part Number

RTO050F15R00JTE1

Description RES 15 OHM 50W 5% TO220
Expanded Description 15 Ohm ±5% 50W Through Hole Resistor TO-220-2 Non-Inductive Thick Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 24 Weeks
Documents & Media
Datasheets RTO 50
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Vishay Sfernice

Series RTO 50
Packaging ? Tube ?
Part Status Active
Resistance (Ohms) 15
Tolerance ±5%
Power (Watts) 50W
Composition Thick Film
Features Non-Inductive
Temperature Coefficient ±150ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case TO-220-2
Supplier Device Package TO-220
Size / Dimension 0.398" L x 0.177" W (10.10mm x 4.50mm)
Height - Seated (Max) 0.591" (15.00mm)
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 50
Other Names RT50J-15

11:38:04 2/22/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 8,15000 8,15
10 7,63800 76,38
25 7,12840 178,21
50 6,28000 314,00
100 5,43130 543,13
250 4,92212 1.230,53
500 4,58266 2.291,33
1.000 4,24321 4.243,21

Submit a request for quotation on quantities greater than those displayed.

Send Feedback