Add To Favorites
Product Overview
Digi-Key Part Number RT50J-12-ND
Quantity Available 540
Can ship immediately
Manufacturer

Manufacturer Part Number

RTO050F12R00JTE1

Description RES 12 OHM 50W 5% TO220
Expanded Description 12 Ohm ±5% 50W Through Hole Resistor TO-220-2 Non-Inductive Thick Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 21 Weeks
Documents & Media
Datasheets RTO 50
Featured Product RTO Power Thick Film Resistors 20 W and 50 W
Product Attributes Select All
Categories
Manufacturer

Vishay Sfernice

Series RTO 50
Packaging ? Tube ?
Part Status Active
Resistance (Ohms) 12
Tolerance ±5%
Power (Watts) 50W
Composition Thick Film
Features Non-Inductive
Temperature Coefficient ±150ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case TO-220-2
Supplier Device Package TO-220
Size / Dimension 0.398" L x 0.177" W (10.10mm x 4.50mm)
Height - Seated (Max) 0.591" (15.00mm)
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 50
Other Names RT50J-12

12:44:01 1/22/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 8,38000 8,38
10 7,85200 78,52
25 7,32880 183,22
50 6,45620 322,81
100 5,58370 558,37
250 5,06024 1.265,06
500 4,71128 2.355,64
1.000 4,36229 4.362,29

Submit a request for quotation on quantities greater than those displayed.

Send Feedback