Add To Favorites
Product Overview
Digi-Key Part Number RT20J-.10-ND
Quantity Available 1.704
Can ship immediately
Manufacturer

Manufacturer Part Number

RTO020FR1000JTE3

Description RES 0.1 OHM 20W 5% TO220
Expanded Description 0.1 Ohm ±5% 20W Through Hole Resistor TO-220-2 Non-Inductive Thick Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 24 Weeks
Documents & Media
Datasheets RTO 20 Series
Catalog Page 2022 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Vishay Sfernice

Series RTO 20
Packaging ? Tube ?
Part Status Active
Resistance (Ohms) 0.1
Tolerance ±5%
Power (Watts) 20W
Composition Thick Film
Features Non-Inductive
Temperature Coefficient ±250ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case TO-220-2
Supplier Device Package TO-220
Size / Dimension 0.398" L x 0.177" W (10.10mm x 4.50mm)
Height - Seated (Max) 0.606" (15.40mm)
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 50
Other Names RT20J-.10

01:56:03 2/28/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 8,36000 8,36
10 7,83300 78,33
25 7,31080 182,77
50 6,44060 322,03
100 5,57020 557,02
250 5,04800 1.262,00
500 4,69990 2.349,95
1.000 4,35174 4.351,74

Submit a request for quotation on quantities greater than those displayed.

Send Feedback