Add To Favorites
Product Overview
Digi-Key Part Number RT20J-3.9-ND
Quantity Available 146
Can ship immediately
Manufacturer

Manufacturer Part Number

RTO020F3R900JTE3

Description RES 3.9 OHM 20W 5% TO220
Expanded Description 3.9 Ohm ±5% 20W Through Hole Resistor TO-220-2 Non-Inductive Thick Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 21 Weeks
Documents & Media
Datasheets RTO 20 Series
Product Attributes Select All
Categories
Manufacturer

Vishay Sfernice

Series RTO 20
Packaging ? Tube ?
Part Status Active
Resistance (Ohms) 3.9
Tolerance ±5%
Power (Watts) 20W
Composition Thick Film
Features Non-Inductive
Temperature Coefficient ±150ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case TO-220-2
Supplier Device Package TO-220
Size / Dimension 0.398" L x 0.177" W (10.10mm x 4.50mm)
Height - Seated (Max) 0.606" (15.40mm)
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 50
Other Names RT20J-3.9

21:53:38 1/21/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 7,16000 7,16
10 6,71200 67,12
25 6,26440 156,61
50 5,51860 275,93
100 4,77290 477,29
250 4,32544 1.081,36
500 4,02712 2.013,56
1.000 3,72882 3.728,82

Submit a request for quotation on quantities greater than those displayed.

Send Feedback