Add To Favorites
Product Overview
Digi-Key Part Number RT20J-1.0-ND
Quantity Available 256
Can ship immediately
Manufacturer

Manufacturer Part Number

RTO020F1R000JTE3

Description RES 1 OHM 20W 5% TO220
Expanded Description 1 Ohm ±5% 20W Through Hole Resistor TO-220-2 Non-Inductive Thick Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 24 Weeks
Documents & Media
Datasheets RTO 20 Series
Featured Product RTO Power Thick Film Resistors 20 W and 50 W
Catalog Page 2022 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Vishay Sfernice

Series RTO 20
Packaging ? Tube ?
Part Status Active
Resistance (Ohms) 1
Tolerance ±5%
Power (Watts) 20W
Composition Thick Film
Features Non-Inductive
Temperature Coefficient ±150ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case TO-220-2
Supplier Device Package TO-220
Size / Dimension 0.398" L x 0.177" W (10.10mm x 4.50mm)
Height - Seated (Max) 0.606" (15.40mm)
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 50
Other Names RT20J-1.0

22:36:12 2/24/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 6,96000 6,96
10 6,52900 65,29
25 6,09360 152,34
50 5,36800 268,40
100 4,64260 464,26
250 4,20736 1.051,84
500 3,91720 1.958,60
1.000 3,62704 3.627,04

Submit a request for quotation on quantities greater than those displayed.

Send Feedback