Add To Favorites
Product Overview
Digi-Key Part Number PHTH-3.0MCT-ND
Quantity Available 405
Can ship immediately
Manufacturer

Manufacturer Part Number

PHT2010Y3004BGTB

Description RES SMD 3M OHM 0.1% 1/5W 2010
Expanded Description 3M Ohm ±0.1% 0.2W, 1/5W Chip Resistor 2010 (5025 Metric) Anti-Sulfur Thin Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Documents & Media
Datasheets PHT
Product Attributes Select All
Categories
Manufacturer

Vishay Sfernice

Series PHT
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 3M
Tolerance ±0.1%
Power (Watts) 0.2W, 1/5W
Composition Thin Film
Features Anti-Sulfur
Temperature Coefficient ±15ppm/°C
Operating Temperature -55°C ~ 215°C
Package / Case 2010 (5025 Metric)
Supplier Device Package 2010
Size / Dimension 0.200" L x 0.100" W (5.08mm x 2.54mm)
Height - Seated (Max) 0.018" (0.45mm)
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names PHTH-3.0MCT

17:53:37 3/30/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 14,10000 14,10
10 12,82000 128,20
25 11,53800 288,45
50 9,93560 496,78
100 9,13430 913,43

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : PHTH-3.0MTR-ND
  • Minimum Quantity: 200
  • Quantity Available: 400 - Immediate
  • Unit Price: 8,30395
  • Digi-Reel® ? : PHTH-3.0MDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 405 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback