Add To Favorites
Product Overview
Digi-Key Part Number PHTF-10KCT-ND
Quantity Available 5.339
Can ship immediately
Manufacturer

Manufacturer Part Number

PHT1206Y1002BGT200

Description RES SMD 10K OHM 0.1% 1/10W 1206
Expanded Description 10k Ohm ±0.1% 0.1W, 1/10W Chip Resistor 1206 (3216 Metric) Anti-Sulfur Thin Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Documents & Media
Datasheets PHT
Product Attributes Select All
Categories
Manufacturer

Vishay Sfernice

Series PHT
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 10k
Tolerance ±0.1%
Power (Watts) 0.1W, 1/10W
Composition Thin Film
Features Anti-Sulfur
Temperature Coefficient ±15ppm/°C
Operating Temperature -55°C ~ 215°C
Package / Case 1206 (3216 Metric)
Supplier Device Package 1206
Size / Dimension 0.120" L x 0.063" W (3.06mm x 1.60mm)
Height - Seated (Max) 0.018" (0.45mm)
Number of Terminations 2
Failure Rate -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
2312 396 71003-ND MCA12060D1002BP500 Vishay Beyschlag Tape & Reel (TR) ? 0
0,18092 5.000  Non-Stock ?
MCA12060F1002BP100-ND MCA12060F1002BP100 Vishay Beyschlag Tape & Reel (TR) ? 0
0,74651 1.000  Non-Stock ?
PFRR1206Y1002WBT-ND PFRR1206Y1002WBT Vishay Sfernice Tape & Reel (TR) ? 0
5,66670 100  Non-Stock ?
Additional Resources
Standard Package ? 1
Other Names PHTF-10KCT

09:08:55 1/17/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 10,97000 10,97
10 10,28300 102,83
25 9,59800 239,95
50 8,45540 422,77
100 7,31270 731,27

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : PHTF-10KTR-ND
  • Minimum Quantity: 200
  • Quantity Available: 5.200 - Immediate
  • Unit Price: 6,64795
  • Digi-Reel® ? : PHTF-10KDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 5.339 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback