Add To Favorites
Product Overview
Digi-Key Part Number PHTB-10KCT-ND
Quantity Available 466
Can ship immediately
Manufacturer

Manufacturer Part Number

PHT0603Y1002BGT200

Description RES SMD 10KOHM 0.1% 0.0375W 0603
Expanded Description 10k Ohm ±0.1% 0.0375W Chip Resistor 0603 (1608 Metric) Anti-Sulfur Thin Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Documents & Media
Datasheets PHT
PCN Packaging PHT,CHPHT 0603 Series 25/Jan/2016
Product Attributes Select All
Categories
Manufacturer

Vishay Sfernice

Series PHT
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 10k
Tolerance ±0.1%
Power (Watts) 0.0375W
Composition Thin Film
Features Anti-Sulfur
Temperature Coefficient ±15ppm/°C
Operating Temperature -55°C ~ 215°C
Package / Case 0603 (1608 Metric)
Supplier Device Package 0603
Size / Dimension 0.060" L x 0.033" W (1.52mm x 0.85mm)
Height - Seated (Max) 0.025" (0.64mm)
Number of Terminations 2
Failure Rate -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
PFRR0603Y1002WBT-ND PFRR0603Y1002WBT Vishay Sfernice Tape & Reel (TR) ? 0
5,28790 100  Non-Stock ?
MCT06030E1002BP100-ND MCT06030E1002BP100 Vishay Beyschlag Tape & Reel (TR) ? 0
0,23947 1.000  Non-Stock ?
MCT06030D1002BP100-ND MCT06030D1002BP100 Vishay Beyschlag Tape & Reel (TR) ? 0
0,16198 1.000  Non-Stock ?
MCT06030F1002BP100-ND MCT06030F1002BP100 Vishay Beyschlag Tape & Reel (TR) ? 0
0,52151 1.000  Non-Stock ?
MCT0603HE1002BP100-ND MCT0603HE1002BP100 Vishay Beyschlag Tape & Reel (TR) ? 0
1,66648 1.000  Non-Stock ?
MCT0603-10K-DBCT-ND MCT06030D1002BP500 Vishay Beyschlag Cut Tape (CT) ? 9.641 - Immediate
0,59000 1
Additional Resources
Standard Package ? 1
Other Names PHTB-10KCT

14:42:25 2/25/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 10,24000 10,24
10 9,60300 96,03
25 8,96280 224,07
50 7,89580 394,79
100 6,82890 682,89

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : PHTB-10KTR-ND
  • Minimum Quantity: 200
  • Quantity Available: 400 - Immediate
  • Unit Price: 6,20805
  • Digi-Reel® ? : PHTB-10KDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 466 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback