Add To Favorites
Product Overview
Digi-Key Part Number LT50A-.10-ND
Quantity Available 6
Can ship immediately
Manufacturer

Manufacturer Part Number

LTO050FR1000FTE3

Description RES 0.1 OHM 50W 1% TO220
Expanded Description 0.1 Ohm ±1% 50W Through Hole Resistor TO-220-2 Non-Inductive Thick Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 19 Weeks
Documents & Media
Datasheets LTO 50
Featured Product LTO Power Thick Film Resistors 30 W, 50 W & 100 W
Product Attributes Select All
Categories
Manufacturer

Vishay Sfernice

Series LTO 50
Packaging ? Tube ?
Part Status Active
Resistance (Ohms) 0.1
Tolerance ±1%
Power (Watts) 50W
Composition Thick Film
Features Non-Inductive
Temperature Coefficient ±250ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case TO-220-2
Supplier Device Package TO-220
Size / Dimension 0.409" L x 0.126" W (10.40mm x 3.20mm)
Height - Seated (Max) 0.650" (16.50mm)
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 50
Other Names LT50A-.10

08:56:02 1/20/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 11,07000 11,07
10 10,05700 100,57
25 9,05120 226,28
50 7,79400 389,70
100 7,16550 716,55
250 6,78832 1.697,08
500 6,53690 3.268,45
1.000 6,23521 6.235,21

Submit a request for quotation on quantities greater than those displayed.

Send Feedback