Add To Favorites
Product Overview
Digi-Key Part Number LT30J-.10-ND
Quantity Available 176
Can ship immediately
Manufacturer

Manufacturer Part Number

LTO030FR1000JTE3

Description RES 0.1 OHM 30W 5% TO220
Expanded Description 0.1 Ohm ±5% 30W Through Hole Resistor TO-220-2 Non-Inductive Thick Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 19 Weeks
Documents & Media
Datasheets LTO 300
Featured Product LTO Power Thick Film Resistors 30 W, 50 W & 100 W
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 2022 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Vishay Sfernice

Series LTO 30
Packaging ? Tube ?
Part Status Active
Resistance (Ohms) 0.1
Tolerance ±5%
Power (Watts) 30W
Composition Thick Film
Features Non-Inductive
Temperature Coefficient ±250ppm/°C
Operating Temperature -55°C ~ 150°C
Package / Case TO-220-2
Supplier Device Package TO-220
Size / Dimension 0.409" L x 0.126" W (10.40mm x 3.20mm)
Height - Seated (Max) 0.650" (16.50mm)
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 50
Other Names LT30J-.10

02:44:27 1/21/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 6,60000 6,60
10 6,19200 61,92
25 5,77880 144,47
50 5,09080 254,54
100 4,40280 440,28
250 3,99004 997,51
500 3,71486 1.857,43
1.000 3,43968 3.439,68

Submit a request for quotation on quantities greater than those displayed.

Send Feedback