Add To Favorites
Product Overview
Digi-Key Part Number LT30J-.047-ND
Quantity Available 105
Can ship immediately
Manufacturer

Manufacturer Part Number

LTO030FR0470JTE3

Description RES 0.047 OHM 30W 5% TO220
Expanded Description 0.047 Ohm ±5% 30W Through Hole Resistor TO-220-2 Non-Inductive Thick Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 19 Weeks
Documents & Media
Datasheets LTO 300
Featured Product LTO Power Thick Film Resistors 30 W, 50 W & 100 W
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 2022 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Vishay Sfernice

Series LTO 30
Packaging ? Tube ?
Part Status Active
Resistance (Ohms) 0.047
Tolerance ±5%
Power (Watts) 30W
Composition Thick Film
Features Non-Inductive
Temperature Coefficient ±700ppm/°C
Operating Temperature -55°C ~ 150°C
Package / Case TO-220-2
Supplier Device Package TO-220
Size / Dimension 0.409" L x 0.126" W (10.40mm x 3.20mm)
Height - Seated (Max) 0.650" (16.50mm)
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 50
Other Names LT30J-.047

04:06:11 2/21/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 6,42000 6,42
10 6,02300 60,23
25 5,62120 140,53
50 4,95180 247,59
100 4,28260 428,26
250 3,88112 970,28
500 3,61346 1.806,73
1.000 3,34579 3.345,79

Submit a request for quotation on quantities greater than those displayed.

Send Feedback