Add To Favorites
Product Overview
Digi-Key Part Number LT30J-4.7-ND
Quantity Available 84
Can ship immediately
Manufacturer

Manufacturer Part Number

LTO030F4R700JTE3

Description RES 4.7 OHM 30W 5% TO220
Expanded Description 4.7 Ohm ±5% 30W Through Hole Resistor TO-220-2 Non-Inductive Thick Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 19 Weeks
Documents & Media
Datasheets LTO 300
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 2022 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Vishay Sfernice

Series LTO 30
Packaging ? Tube ?
Part Status Active
Resistance (Ohms) 4.7
Tolerance ±5%
Power (Watts) 30W
Composition Thick Film
Features Non-Inductive
Temperature Coefficient ±150ppm/°C
Operating Temperature -55°C ~ 150°C
Package / Case TO-220-2
Supplier Device Package TO-220
Size / Dimension 0.409" L x 0.126" W (10.40mm x 3.20mm)
Height - Seated (Max) 0.650" (16.50mm)
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 50
Other Names LT30J-4.7

21:22:29 2/27/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 5,80000 5,80
10 5,23900 52,39
25 4,79360 119,84
50 4,45880 222,94
100 3,90150 390,15
250 3,34416 836,04
500 3,06548 1.532,74
1.000 2,80909 2.809,09

Submit a request for quotation on quantities greater than those displayed.

Send Feedback