Add To Favorites
Product Overview
Digi-Key Part Number D2TO-.068A-ND
Quantity Available 150
Can ship immediately
Manufacturer

Manufacturer Part Number

D2TO035CR0680FTE3

Description RES SMD 0.068 OHM 1% 35W TO263
Expanded Description 0.068 Ohm ±1% 35W Chip Resistor TO-263-3, D²Pak (2 Leads + Tab), TO-263AB Automotive AEC-Q200, Moisture Resistant, Non-Inductive Thick Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 24 Weeks
Documents & Media
Datasheets D2TO35
Featured Product D2TO35 35W Thick Film Power Resistors
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 2022 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Vishay Sfernice

Series D2TO35
Packaging ? Tube ?
Part Status Active
Resistance (Ohms) 0.068
Tolerance ±1%
Power (Watts) 35W
Composition Thick Film
Features Automotive AEC-Q200, Moisture Resistant, Non-Inductive
Temperature Coefficient ±700ppm/°C
Operating Temperature -55°C ~ 175°C
Package / Case TO-263-3, D²Pak (2 Leads + Tab), TO-263AB
Supplier Device Package TO-263 (D²Pak)
Size / Dimension 0.398" L x 0.346" W (10.10mm x 8.80mm)
Height - Seated (Max) 0.189" (4.80mm)
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 50
Other Names D2TO 35 C U068 1% TU50 E3
D2TO-.068A

19:13:54 3/23/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 13,15000 13,15
10 11,95300 119,53
25 10,75800 268,95
50 9,26340 463,17
100 8,51650 851,65
250 8,06820 2.017,05
500 7,76940 3.884,70
1.000 7,41082 7.410,82

Submit a request for quotation on quantities greater than those displayed.

Send Feedback