Add To Favorites
Product Overview
Digi-Key Part Number VSMY3940X01-GS08CT-ND
Quantity Available 7.500
Can ship immediately
Manufacturer

Manufacturer Part Number

VSMY3940X01-GS08

Description EMITTER IR
Expanded Description Infrared (IR) Emitter 940nm 1.44V 100mA 8mW/sr @ 100mA 120° 2-SMD, J-Lead
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets VSMY3940X01
Product Attributes Select All
Categories
Manufacturer

Vishay Semiconductor Opto Division

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Infrared (IR)
Current - DC Forward (If) (Max) 100mA
Radiant Intensity (Ie) Min @ If 8mW/sr @ 100mA
Wavelength 940nm
Voltage - Forward (Vf) (Typ) 1.44V
Viewing Angle 120°
Orientation Top View
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 2-SMD, J-Lead
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names VSMY3940X01-GS08CT

01:42:12 3/24/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,03000 1,03
10 0,80300 8,03
25 0,66520 16,63
100 0,57380 57,38
250 0,50488 126,22
500 0,43604 218,02

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : VSMY3940X01-GS08TR-ND
  • Minimum Quantity: 1.500
  • Quantity Available: 6.000 - Immediate
  • Unit Price: 0,31293
  • Digi-Reel® ? : VSMY3940X01-GS08DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 7.500 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback