Add To Favorites
Product Overview
Digi-Key Part Number VSMY2940RGDKR-ND
Quantity Available 2.974
Can ship immediately
Manufacturer

Manufacturer Part Number

VSMY2940RG

Description EMITTER IR
Expanded Description Infrared (IR) Emitter 940nm 1.55V 100mA 65mW/sr @ 100mA 20° 2-SMD, Z-Bend
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2A (4 Weeks)
Manufacturer Standard Lead Time 22 Weeks
Documents & Media
Datasheets VSMY2940(R)G
Product Attributes Select All
Categories
Manufacturer

Vishay Semiconductor Opto Division

Series -
Packaging ? Digi-Reel® ?
Part Status Active
Type Infrared (IR)
Current - DC Forward (If) (Max) 100mA
Radiant Intensity (Ie) Min @ If 65mW/sr @ 100mA
Wavelength 940nm
Voltage - Forward (Vf) (Typ) 1.55V
Viewing Angle 20°
Orientation Top View
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 2-SMD, Z-Bend
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names VSMY2940RGDKR

15:52:20 2/24/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,99000 0,99
10 0,77300 7,73
25 0,64040 16,01
100 0,55200 55,20
250 0,48576 121,44
500 0,41952 209,76
1.000 0,33119 331,19
2.500 0,30912 772,79

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A € 5,50 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Send Feedback