Add To Favorites
Product Overview
Digi-Key Part Number VOS615A-3X001TCT-ND
Quantity Available 4.052
Can ship immediately
Manufacturer

Manufacturer Part Number

VOS615A-3X001T

Description OPTOISOLATOR 3.75KV TRANS 4-SSOP
Expanded Description Optoisolator Transistor Output 3750Vrms 1 Channel 4-SSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets VOS615A
Option Information
Product Attributes Select All
Categories
Manufacturer

Vishay Semiconductor Opto Division

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Number of Channels 1
Voltage - Isolation 3750Vrms
Current Transfer Ratio (Min) 100% @ 10mA
Current Transfer Ratio (Max) 200% @ 10mA
Turn On / Turn Off Time (Typ) 5µs, 5µs
Rise / Fall Time (Typ) 3µs, 4µs
Input Type DC
Output Type Transistor
Voltage - Output (Max) 80V
Current - Output / Channel 50mA
Voltage - Forward (Vf) (Typ) 1.2V
Current - DC Forward (If) (Max) 50mA
Vce Saturation (Max) 400mV
Operating Temperature -55°C ~ 110°C
Mounting Type Surface Mount
Package / Case 4-SOIC (0.173", 4.40mm)
Supplier Device Package 4-SSOP
 
Additional Resources
Standard Package ? 1
Other Names VOS615A-3X001TCT

15:01:06 2/25/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,69000 0,69
10 0,54100 5,41
25 0,45080 11,27
100 0,38820 38,82
250 0,34660 86,65
500 0,29808 149,04
1.000 0,23014 230,14

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : VOS615A-3X001TTR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 3.000 - Immediate
  • Unit Price: 0,18905
  • Digi-Reel® ? : VOS615A-3X001TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4.052 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback