Add To Favorites
Product Overview
Digi-Key Part Number VLMY20K1L2-GS08CT-ND
Quantity Available 4.189
Can ship immediately
Manufacturer

Manufacturer Part Number

VLMY20K1L2-GS08

Description LED YELLOW CLEAR 2SMD
Expanded Description Yellow 588nm LED Indication - Discrete 1.8V 2-SMD, J-Lead
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2A (4 Weeks)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets VLMx20..
PCN Assembly/Origin OMV-765-2014 Rev. 0 17/Jul/2014
Product Attributes Select All
Categories
Manufacturer

Vishay Semiconductor Opto Division

Series MiniLED
Packaging ? Cut Tape (CT) ?
Part Status Active
Color Yellow
Lens Color -
Lens Transparency Clear
Millicandela Rating 13mcd
Lens Style/Size Rectangle with Flat Top, 1.50mm x 0.90mm
Voltage - Forward (Vf) (Typ) 1.8V
Current - Test 2mA
Viewing Angle 120°
Mounting Type Surface Mount
Wavelength - Dominant 588nm
Wavelength - Peak 590nm
Features -
Package / Case 2-SMD, J-Lead
Supplier Device Package SMD MiniLED
Size / Dimension 2.20mm L x 1.40mm W
Height (Max) 1.40mm
 
Additional Resources
Standard Package ? 1
Other Names VLMY20K1L2-GS08CT

23:48:09 2/25/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,40000 0,40
10 0,28900 2,89
25 0,23640 5,91
100 0,18900 18,90
250 0,15944 39,86
500 0,13582 67,91
1.000 0,10629 106,29

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : VLMY20K1L2-GS08TR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 0
  • Unit Price: 0,09663
  • Digi-Reel® ? : VLMY20K1L2-GS08DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4.189 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback