Add To Favorites
Product Overview
Digi-Key Part Number VLMW41R1T1-5K8L-08CT-ND
Quantity Available 5.674
Can ship immediately
Manufacturer

Manufacturer Part Number

VLMW41R1T1-5K8L-08

Description LED COOL WHITE 5500K 2SMD
Expanded Description White, Cool 5500K LED Indication - Discrete 3.3V 2-SMD, J-Lead
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2A (4 Weeks)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets VLMW41..
PCN Assembly/Origin OMV-765-2014 Rev. 0 17/Jul/2014
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 2628 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Vishay Semiconductor Opto Division

Series VLM.4
Packaging ? Cut Tape (CT) ?
Part Status Active
Color White, Cool
Lens Color -
Lens Transparency -
Millicandela Rating 233.5mcd
Lens Style/Size Round with Flat Top, 2.40mm
Voltage - Forward (Vf) (Typ) 3.3V
Current - Test 10mA
Viewing Angle 120°
Mounting Type Surface Mount
Wavelength - Dominant 5500K
Wavelength - Peak -
Features -
Package / Case 2-SMD, J-Lead
Supplier Device Package 2-PLCC
Size / Dimension 3.00mm L x 2.80mm W
Height (Max) 1.85mm
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 751-1246-1
751-1246-1-ND
VLMW41R1T1-5K8L-08CT
VLMW41R1T15K8L08

19:35:31 1/23/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,05000 1,05
10 0,81300 8,13
25 0,67360 16,84
100 0,58070 58,07
250 0,51100 127,75
500 0,44132 220,66

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : VLMW41R1T1-5K8L-08TR-ND
  • Minimum Quantity: 1.500
  • Quantity Available: 4.500 - Immediate
  • Unit Price: 0,31673
  • Digi-Reel® ? : VLMW41R1T1-5K8L-08DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 5.674 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback