Add To Favorites
Product Overview
Digi-Key Part Number VLMU3500-385-120CT-ND
Quantity Available 122
Can ship immediately
Manufacturer

Manufacturer Part Number

VLMU3500-385-120

Description LED UV 385NM 700MA SMD
Expanded Description Ultraviolet (UV) Emitter 385nm 3.4V 700mA 295mW/sr @ 500mA 120° 3-SMD, No Lead
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Datasheets VLMU3500-yyy-120
Featured Product VLMU3500-385-060 and VLMU385-120 UV LEDS
Product Attributes Select All
Categories
Manufacturer

Vishay Semiconductor Opto Division

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Ultraviolet (UV)
Current - DC Forward (If) (Max) 700mA
Radiant Intensity (Ie) Min @ If 295mW/sr @ 500mA
Wavelength 385nm
Voltage - Forward (Vf) (Typ) 3.4V
Viewing Angle 120°
Orientation Top View
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 3-SMD, No Lead
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names VLMU3500-385-120CT

08:29:49 1/18/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 9,29000 9,29
10 8,41300 84,13
25 6,66000 166,50

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : VLMU3500-385-120TR-ND
  • Minimum Quantity: 100
  • Quantity Available: 0
  • Unit Price: 5,09850
  • Digi-Reel® ? : VLMU3500-385-120DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 122 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback