Add To Favorites
Product Overview
Digi-Key Part Number VLMP20D2G1-GS08CT-ND
Quantity Available 5.865
Can ship immediately
Manufacturer

Manufacturer Part Number

VLMP20D2G1-GS08

Description LED GREEN CLEAR 2SMD
Expanded Description Green 560nm LED Indication - Discrete 1.8V 2-SMD, J-Lead
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2A (4 Weeks)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets VLMx20..
PCN Assembly/Origin OMV-765-2014 Rev. 0 17/Jul/2014
Product Attributes Select All
Categories
Manufacturer

Vishay Semiconductor Opto Division

Series MiniLED
Packaging ? Cut Tape (CT) ?
Part Status Active
Color Green
Lens Color -
Lens Transparency Clear
Millicandela Rating 1.4mcd
Lens Style/Size Rectangle with Flat Top, 1.50mm x 0.90mm
Voltage - Forward (Vf) (Typ) 1.8V
Current - Test 2mA
Viewing Angle 120°
Mounting Type Surface Mount
Wavelength - Dominant 560nm
Wavelength - Peak 565nm
Features -
Package / Case 2-SMD, J-Lead
Supplier Device Package SMD MiniLED
Size / Dimension 2.20mm L x 1.40mm W
Height (Max) 1.40mm
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names VLMP20D2G1-GS08CT

01:32:05 3/23/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,59000 0,59
10 0,42000 4,20
25 0,34280 8,57
100 0,27410 27,41
250 0,23132 57,83
500 0,19704 98,52
1.000 0,15420 154,20

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : VLMP20D2G1-GS08TR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 3.000 - Immediate
  • Unit Price: 0,12850
  • Digi-Reel® ? : VLMP20D2G1-GS08DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 5.865 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback