Add To Favorites
Product Overview
Digi-Key Part Number VLMK3100-GS08CT-ND
Quantity Available 6.442
Can ship immediately
Manufacturer

Manufacturer Part Number

VLMK3100-GS08

Description LED RED CLEAR 2SMD
Expanded Description Red 630nm LED Indication - Discrete 1.9V 2-SMD, J-Lead
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2A (4 Weeks)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets VLMK310.
PCN Assembly/Origin OMV-765-2014 Rev. 0 17/Jul/2014
Catalog Page 2629 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Vishay Semiconductor Opto Division

Series VLM3
Packaging ? Cut Tape (CT) ?
Part Status Active
Color Red
Lens Color -
Lens Transparency Clear
Millicandela Rating 50mcd
Lens Style/Size Round with Flat Top, 2.40mm
Voltage - Forward (Vf) (Typ) 1.9V
Current - Test 10mA
Viewing Angle 120°
Mounting Type Surface Mount
Wavelength - Dominant 630nm
Wavelength - Peak 643nm
Features -
Package / Case 2-SMD, J-Lead
Supplier Device Package 2-PLCC
Size / Dimension 3.00mm L x 2.80mm W
Height (Max) 1.85mm
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 751-1467-1
751-1467-1-ND
VLMK3100-GS08CT
VLMK3100GS08

04:23:50 2/24/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,40000 0,40
10 0,28900 2,89
25 0,23640 5,91
100 0,18900 18,90
250 0,15944 39,86
500 0,13582 67,91

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : VLMK3100-GS08TR-ND
  • Minimum Quantity: 1.500
  • Quantity Available: 4.500 - Immediate
  • Unit Price: 0,10737
  • Digi-Reel® ? : VLMK3100-GS08DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 6.442 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback