Add To Favorites
Product Overview
Digi-Key Part Number VLMG21J2M1-GS08CT-ND
Quantity Available 2.070
Can ship immediately
Manufacturer

Manufacturer Part Number

VLMG21J2M1-GS08

Description LED GREEN CLEAR 2SMD
Expanded Description Green 568nm LED Indication - Discrete 2.1V 2-SMD, J-Lead
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2A (4 Weeks)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets VLMG21..
PCN Assembly/Origin OMV-765-2014 Rev. 0 17/Jul/2014
Product Attributes Select All
Categories
Manufacturer

Vishay Semiconductor Opto Division

Series MiniLED
Packaging ? Cut Tape (CT) ?
Part Status Active
Color Green
Lens Color -
Lens Transparency Clear
Millicandela Rating 14mcd
Lens Style/Size Rectangle with Flat Top, 1.50mm x 0.90mm
Voltage - Forward (Vf) (Typ) 2.1V
Current - Test 10mA
Viewing Angle 120°
Mounting Type Surface Mount
Wavelength - Dominant 568nm
Wavelength - Peak 565nm
Features -
Package / Case 2-SMD, J-Lead
Supplier Device Package SMD MiniLED
Size / Dimension 2.20mm L x 1.40mm W
Height (Max) 1.40mm
 
Additional Resources
Standard Package ? 1
Other Names VLMG21J2M1-GS08CT

08:51:00 3/29/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,44000 0,44
10 0,31200 3,12
25 0,27000 6,75
100 0,20770 20,77
250 0,16876 42,19
500 0,12460 62,30
1.000 0,10384 103,84

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : VLMG21J2M1-GS08TR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 0
  • Unit Price: 0,08496
  • Digi-Reel® ? : VLMG21J2M1-GS08DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.070 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback