Add To Favorites
Product Overview
Digi-Key Part Number VLMC3101-GS08CT-ND
Quantity Available 6.159
Can ship immediately
Manufacturer

Manufacturer Part Number

VLMC3101-GS08

Description LED GREEN CLEAR 2SMD
Expanded Description Green 569nm LED Indication - Discrete 1.9V 2-SMD, J-Lead
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2A (4 Weeks)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets VLMC310.
PCN Assembly/Origin OMV-765-2014 Rev. 0 17/Jul/2014
Product Attributes Select All
Categories
Manufacturer

Vishay Semiconductor Opto Division

Series VLM.3
Packaging ? Cut Tape (CT) ?
Part Status Active
Color Green
Lens Color -
Lens Transparency Clear
Millicandela Rating 1.6mcd
Lens Style/Size Round with Flat Top, 2.40mm
Voltage - Forward (Vf) (Typ) 1.9V
Current - Test 2mA
Viewing Angle 120°
Mounting Type Surface Mount
Wavelength - Dominant 569nm
Wavelength - Peak 565nm
Features -
Package / Case 2-SMD, J-Lead
Supplier Device Package 2-PLCC
Size / Dimension 3.00mm L x 2.80mm W
Height (Max) 1.85mm
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names VLMC3101-GS08CT

23:33:52 3/27/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,41000 0,41
10 0,29000 2,90
25 0,23680 5,92
100 0,18940 18,94
250 0,15980 39,95
500 0,13614 68,07

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : VLMC3101-GS08TR-ND
  • Minimum Quantity: 1.500
  • Quantity Available: 4.500 - Immediate
  • Unit Price: 0,10761
  • Digi-Reel® ? : VLMC3101-GS08DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 6.159 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : VLMC3101-GS18-ND
  • Minimum Quantity: 8.000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0,09147
Send Feedback