Add To Favorites
Product Overview
Digi-Key Part Number VLMB41P1Q2-GS08CT-ND
Quantity Available 4.140
Can ship immediately
Manufacturer

Manufacturer Part Number

VLMB41P1Q2-GS08

Description LED BLUE 2SMD
Expanded Description Blue 469nm LED Indication - Discrete 3.2V 2-SMD, J-Lead
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2A (4 Weeks)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets VLMB41..
PCN Assembly/Origin OMV-765-2014 Rev. 0 17/Jul/2014
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Vishay Semiconductor Opto Division

Series VLM.4
Packaging ? Cut Tape (CT) ?
Part Status Active
Color Blue
Lens Color -
Lens Transparency -
Millicandela Rating 79mcd
Lens Style/Size Round with Flat Top, 2.40mm
Voltage - Forward (Vf) (Typ) 3.2V
Current - Test 10mA
Viewing Angle 120°
Mounting Type Surface Mount
Wavelength - Dominant 469nm
Wavelength - Peak 464nm
Features -
Package / Case 2-SMD, J-Lead
Supplier Device Package 2-PLCC
Size / Dimension 3.00mm L x 2.80mm W
Height (Max) 1.85mm
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names VLMB41P1Q2-GS08CT

00:30:51 1/23/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,85000 0,85
10 0,66500 6,65
25 0,55120 13,78
100 0,47510 47,51
250 0,41808 104,52
500 0,36108 180,54

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : VLMB41P1Q2-GS08TR-ND
  • Minimum Quantity: 1.500
  • Quantity Available: 3.000 - Immediate
  • Unit Price: 0,25915
  • Digi-Reel® ? : VLMB41P1Q2-GS08DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4.140 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : VLMB41P1Q2-GS18-ND
  • Minimum Quantity: 8.000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0,23323
Send Feedback